09930006171 | Harting
Pin contact, screw connection, silver-plated, 09930006171
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Screw-in contact, 09930006171, Harting
Screw-in contact, male M8, with Tuflok protection, Rated current: 200 A, copper alloy, silver plated.
Technical specifications
Ausführung | Stiftkontakt | |
Kontaktanschluss | Schraubanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | versilbert |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |