09930006242 | Harting

Receptacle, 4.0 mm², AWG 12, crimp connection, silver-plated, 09930006242

Order No.: 42P6702
EAN: 5713140570399
MPN:
09930006242
Series: ORV3
09930006242 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0829 €
50 pcs.
0.9877 €
100 pcs.
0.9044 €
500 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact, 09930006242, Harting

Crimp contact, Rated current: ≤32 A, Female, Copper alloy, Silver plated, Conductor cross-section: 4 mm², AWG 12.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 12
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 4,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No