09930006243 | Harting
Receptacle, 6.0 mm², AWG 10, crimp connection, silver-plated, 09930006243
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0829 €
50 pcs.
0.9877 €
100 pcs.
0.9044 €
500 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact, 09930006243, Harting
Crimp contact, Rated current: ≤32 A, Female, Copper alloy, Silver plated, Conductor cross-section: 6 mm², AWG 10.
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 10 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 6,0 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |