09930006263 | Harting
Receptacle, 35 mm², AWG 2, crimp connection, silver-plated, 09930006263
Unit Price (€ / pc.)
20.9559 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp contact, 09930006263, Harting
Crimp contact, Female contact, including rubber sleeve, copper alloy, silver plated.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 2 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 35 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |