09930007261 | Harting
Receptacle, 16 mm², AWG 6, crimp connection, silver-plated, 09930007261
Unit Price (€ / pc.)
19.6231 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Crimp contact, 09930007261, Harting
Crimp contact, female contact, Rated current: 200 A, copper alloy, silver plated, Conductor cross-section: 16 mm², AWG 6.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 6 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 16 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |