09930007263 | Harting
Receptacle, 35 mm², AWG 2, crimp connection, silver-plated, 09930007263
Unit Price (€ / pc.)
19.6231 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Crimp contact, 09930007263, Harting
Crimp contact, female contact, Rated current: 200 A, copper alloy, silver plated, Conductor cross-section: 35 mm², AWG 2.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 2 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 35 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |