09930008161 | Harting
Pin contact, screw connection, silver-plated, 09930008161
Unit Price (€ / pc.)
7.5565 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Screw-in contact, 09930008161, Harting
Screw-in contact, male M6, Rated current: 120 A, copper alloy, silver plated.
Technical specifications
Ausführung | Stiftkontakt | |
Kontaktanschluss | Schraubanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | versilbert |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |