09930008171 | Harting

Pin contact, screw connection, silver-plated, 09930008171

Order No.: 42P3329
EAN: 5713140188730
MPN:
09930008171
09 93 000 8171
Series: Han S
Harting
09930008171 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
9.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7342 €

Screw-in contact, 09930008171, Harting

Screw-in contact, male M6, with Tuflok protection, Rated current: 120 A, copper alloy, silver plated.

Technical specifications
Ausführung Stiftkontakt
Kontaktanschluss Schraubanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No