11000009509 | Harting
Pin contact, 6.0 mm², AWG 10, crimp connection, silver-plated, 11000009509
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Pin contact, 11000009509, Harting
PE contact, Operating current: ≤20 A, Male, Copper alloy, Silver plated, Conductor cross-section: 6 mm², AWG 10
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 10 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 6,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |