11050006105 | Harting
Pin contact, 1.5 mm², AWG 16, crimp connection, silver-plated, 11050006105
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Pin contact, 11050006105, Harting
Crimp contact, Operating current: ≤20 A, Male, Copper alloy, Silver plated, Conductor cross-section: 1.5 mm², AWG 16
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 16 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |