11050006201 | Harting

Receptacle, 0.14-0.37 mm², AWG 26-22, crimp connection, silver-plated, 11050006201

Order No.: 44F8717
EAN: 4099889659849
MPN:
11050006201
11 05 000 6201
Series: Han Yellock
11050006201 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5831 €

Socket contact, 11050006201, Harting

Crimp contact, Operating current: ≤20 A, Female, Copper alloy, Silver plated, Conductor cross-section: 0.14 - 0.37 mm², AWG 26 - 22

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 26-22
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 0,14-0,37 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei