11050006205 | Harting

Receptacle, 1.5 mm², AWG 16, crimp connection, silver-plated, 11050006205

Order No.: 44F8721
EAN: 4099889659887
MPN:
11050006205
11 05 000 6205
Series: Han Yellock
11050006205 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5831 €

Socket contact, 11050006205, Harting

Crimp contact, Operating current: ≤20 A, Female, Copper alloy, Silver plated, Conductor cross-section: 1.5 mm², AWG 16

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 16
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei