11050006225 | Harting
Receptacle, 1.5 mm², AWG 16, crimp connection, gold-plated, 11050006225
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Socket contact, 11050006225, Harting
Crimp contact, Operating current: ≤20 A, Female, Copper alloy, Gold plated, Conductor cross-section: 1.5 mm², AWG 16
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 16 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |