20101254212 | Harting

Harting 20101254212

Order No.: 45F5736
EAN: 4099889660074
MPN:
20101254212
20 10 125 4212
20101254212 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
63.5817 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
63.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.5817 €

FO contact, for GI fiber 50/125 µm, for ceramic ferrule 62.5/125 µm, pin

Contact type: pin
Product type designation: Sti. DIN41626 125GI (ceramic)
Designation: Sti. DIN41626 125GI (ceramic)
Type of contact: Fiber optic contact

Technical specifications
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes