21011009927 | Harting

Pin contact, 0.5 mm², AWG 21, crimp connection, gold-plated, 21011009927

Order No.: 45F759
EAN: 4099889660340
MPN:
21011009927
21 01 100 9927
21011009927 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 34 pcs.
Leadtime: 1 Week **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2134 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 21011009927, Harting

Crimp contact, FE contact, 24.8 mm length, Male, Copper alloy, Gold plated, Conductor cross-section: 0.5 mm², AWG 21

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 21
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,5 mm²
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei