21011009930 | Harting
Pin contact, 2.5 mm², AWG 14, crimp connection, gold-plated, 21011009930
Order No.: 42P3339
EAN: 5713140229303
MPN:
21011009930
21 01 100 9930
Series: Circular connectors M12
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 1 Week **
Crimp contact, 21011009930, Harting
Crimp contact, FE contact, 24.8 mm length, male, copper alloy, gold plated, Conductor cross-section: 2.5 mm².
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 14 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |