21011009937 | Harting

Pin contact, 1.5 mm², AWG 16, crimp connection, gold-plated, 21011009937

Order No.: 42P3341
EAN: 5713140229365
MPN:
21011009937
21 01 100 9937
21011009937 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3447 €

Crimp contact, 21011009937, Harting

Crimp contact, male, copper alloy, gold plated, Conductor cross-section: 1.5 mm², AWG 16.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 16
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No