21011009938 | Harting
Pin contact, 2.5 mm², AWG 14, crimp connection, gold-plated, 21011009938
Order No.: 42P3343
EAN: 5713140229310
MPN:
21011009938
21 01 100 9938
Series: Circular connectors M12
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: On Request
Crimp contact, 21011009938, Harting
Crimp contact, male, copper alloy, gold plated, Conductor cross-section: 2.5 mm², AWG 14.
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | gold-plated | |
AWG cross-section | AWG 14 | |
Contact connection | crimp connection | |
Cable cross-section | 2.5 mm² | |
Version | pin contact | |
Contact material | copper alloy |
Download
Logistics
Property | Value |
---|---|
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |