21011009940 | Harting

Receptacle, 2.5 mm², AWG 14, crimp connection, gold-plated, 21011009940

Order No.: 42P3347
EAN: 5713140229334
MPN:
21011009940
21 01 100 9940
Harting
21011009940 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.428 €

Crimp contact, 21011009940, Harting

Crimp contact, female, copper alloy, gold plated, Conductor cross-section: 2.5 mm², AWG 14.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 14
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No