21011009962 | Harting

Pin contact, 0.5 mm², AWG 21, crimp connection, gold-plated, 21011009962

Order No.: 42P3349
EAN: 5713140229488
MPN:
21011009962
21 01 100 9962
Harting
21011009962 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2733 €

Crimp contact, 21011009962, Harting

Crimp contact, male, copper alloy, gold plated, Conductor cross-section: 0.5 mm², AWG 21.

Technical specifications
Version pin contact
AWG cross-section AWG 21
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 0.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No