21011009963 | Harting

Pin contact, 0.75 mm², AWG 19, crimp connection, gold-plated, 21011009963

Order No.: 42P3351
EAN: 5713140229419
MPN:
21011009963
21 01 100 9963
Harting
21011009963 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3447 €

Crimp contact, 21011009963, Harting

Crimp contact, male, copper alloy, gold plated, Conductor cross-section: 0.75 mm², AWG 19.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 19
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,75 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No