21011009965 | Harting

Receptacle, 0.75 mm², AWG 19, crimp connection, gold-plated, 21011009965

Order No.: 42P3355
EAN: 5713140229426
MPN:
21011009965
21 01 100 9965
21011009965 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.428 €

Crimp contact, 21011009965, Harting

Crimp contact, female, copper alloy, gold plated, Conductor cross-section: 0.75 mm².

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 19
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,75 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No