21011009981 | Harting
Pin contact, 0.33-0.82 mm², AWG 22-18, crimp connection, gold-plated, 21011009981
Order No.: 42P3357
EAN: 5713140229396
MPN:
21011009981
21 01 100 9981
Series: Circular connectors M12
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Crimp contact, 21011009981, Harting
Crimp contact, male, copper alloy, gold plated, Conductor cross-section: 0.33-0.82 mm², AWG 22-AWG 18.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 22-18 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,33-0,82 mm² |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |