21170710000 | Harting
Pin contact, 1.0-1.5 mm², AWG 18-16, crimp connection, gold-plated, 21170710000
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0710 €
100 pcs.
0.9877 €
500 pcs.
0.8925 €
1000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact, 21170710000, Harting
Crimp contact, Male, Copper alloy, Gold plated, Conductor cross - section: 1 - 1.5 mm²,AWG 18 - 16.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18-16 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 1,0-1,5 mm² |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |