21170720000 | Harting
Receptacle, 1.0-1.5 mm², AWG 18-16, crimp connection, gold-plated, 21170720000
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2733 €
100 pcs.
1.1781 €
500 pcs.
1.0710 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact, 21170720000, Harting
Crimp contact, Female, Copper alloy, Gold plated, Conductor cross - section: 1 - 1.5 mm²,AWG 18 - 16.
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 18-16 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 1,0-1,5 mm² |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |