21170750000 | Harting
Pin contact, 0.75-1.0 mm², AWG 19-17, crimp connection, gold-plated, 21170750000
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
100 pcs.
1.1186 €
500 pcs.
1.0234 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact, 21170750000, Harting
Crimp contact, Male, Copper alloy, Gold plated, Conductor cross - section: 0.75 - 1 mm², AWG 19 - 17.
Technical specifications
Ausführung | Stiftkontakt | |
AWG-Leiterquerschnitt | AWG 19-17 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,75-1,0 mm² |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |