21170760000 | Harting

Receptacle, 0.75-1.0 mm², AWG 19-17, crimp connection, gold-plated, 21170760000

Order No.: 42P6696
EAN: 5713140819689
MPN:
21170760000
21170760000 Harting Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
100 pcs.
1.3090 €
500 pcs.
1.1900 €
1000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact, 21170760000, Harting

Crimp contact, Female, Copper alloy, Gold plated, Conductor cross - section: 0.75 - 1 mm², AWG 19 - 17.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 19-17
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,75-1,0 mm²
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No