21170770000 | Harting
Pin contact, 1.5-2.5 mm², AWG 16-14, crimp connection, gold-plated, 21170770000
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
100 pcs.
1.1186 €
500 pcs.
1.0234 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp contact, 21170770000, Harting
Crimp contact, Male, Copper alloy, Gold plated, Conductor cross - section: 1.5 - 2.5 mm², AWG 16 - 14.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 16-14 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 1,5-2,5 mm² |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |