09990000629 | Harting

Crimping die for backplane contacts, 0.13 mm², AWG 26, 09990000629

Order No.: 44F8487
EAN: 4099891361303
MPN:
09990000629
09 99 000 0629
Series: DIN 41612
09990000629 Harting Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
556.5749 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
556.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
556.5749 €

Crimping tool, 09990000629, HARTING

Crimping tool for single contacts, BC / har-bus® 64, Conductor cross-section: 0.13 for BC contacts.

Technical specifications
Crimping Range (AWG) AWG 26
Crimping Range (mm²) 0,13 mm²
Suitable for Backplane-Kontakte
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes