09990000853 | Harting
Crimping die for heavy duty contacts, 16 mm², 09990000853
Order No.: 44F8546
EAN: 4099891361327
MPN:
09990000853
09 99 000 0853
Unit Price (€ / pc.)
217.8652 € *
Available: 0 pcs.
Leadtime: 1 Week **
Crimping tool, 09990000853, HARTING
Crimping tool for 60 kN tool, Conductor cross-section: 16 mm².
Technical specifications
Crimping Range (mm²) | 16 mm² | |
Suitable for | Hochbelastbare Kontakte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |