09990000856 | Harting
Crimping die for heavy duty contacts, 50 mm², 09990000856
Order No.: 44F8549
EAN: 4099891361358
MPN:
09990000856
09 99 000 0856
Unit Price (€ / pc.)
217.8652 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Crimping tool, 09990000856, HARTING
Crimping tool for 60 kN tool, Conductor cross section: 50 mm².
Technical specifications
Crimping Range (mm²) | 50 mm² | |
Suitable for | Hochbelastbare Kontakte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |