09990000862 | Harting

Crimping die for heavy duty contacts, 10 mm², 09990000862

Order No.: 44F8553
EAN: 4099891361372
MPN:
09990000862
09 99 000 0862
09990000862 Harting Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
331.0342 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
331.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
331.0342 €

Crimping tool, 09990000862, HARTING

Crimping tool for 120 kN tool, Conductor cross section: 10 mm².

Technical specifications
Crimping Range (mm²) 10 mm²
Suitable for Hochbelastbare Kontakte
Logistics
Country of origin DE
Customs tariff number 82073090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes