09990000863 | Harting
Crimping die for heavy duty contacts, 16 mm², AWG 6, 09990000863
Order No.: 44F8554
EAN: 4099891361389
MPN:
09990000863
09 99 000 0863
Unit Price (€ / pc.)
331.0342 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Crimping tool, 09990000863, HARTING
Crimping tool for 120 kN tool, Conductor cross section: 16 mm².
Technical specifications
Crimping Range (AWG) | AWG 6 | |
Crimping Range (mm²) | 16 mm² | |
Suitable for | Hochbelastbare Kontakte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |