09990000865 | Harting
Crimping die for heavy duty contacts, 35 mm², 09990000865
Order No.: 44F8556
EAN: 4099891361402
MPN:
09990000865
09 99 000 0865
Unit Price (€ / pc.)
331.0342 € *
Available: 0 pcs.
Leadtime: 1 Week **
Crimping tool, 09990000865, HARTING
Crimping tool for 120 kN tool, Conductor cross-section: 35 mm².
Technical specifications
Crimping Range (mm²) | 35 mm² | |
Suitable for | Hochbelastbare Kontakte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |