09458000025 | Harting

Crimping pliers for RJI Gigalink, 0.1-0.25 mm², AWG 28-7, Harting 09458000025

Order No.: 44F4683
EAN: 4099891358273
MPN:
09458000025
09 45 800 0025
09458000025 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
615.7655 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
615.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
615.7655 €

Assembly tool, 09458000025, HARTING

Assembly tool, for HARTING RJ Industrial Gigalink Cat. 6A connectors.

Technical specifications
Crimping Range (AWG) AWG 28-7
Crimping Range (mm²) 0,1-0,25 mm²
Suitable for RJI Gigalink
Weight 724 g
Length 219 mm
Logistics
Country of origin HR
Customs tariff number 82073090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes