09458000520 | Harting
Crimping pliers for RJI Gigalink, 0.1-0.25 mm², AWG 28-24, Harting 09458000520
Order No.: 44F4685
EAN: 4099891358280
MPN:
09458000520
09 45 800 0520
Unit Price (€ / pc.)
223.0298 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Assembly tool, 09458000520, HARTING
Assembly tool, for HARTING RJ Industrial Gigalink connectors.
Technical specifications
Crimping Range (AWG) | AWG 28-24 | |
Crimping Range (mm²) | 0,1-0,25 mm² | |
Suitable for | RJI Gigalink | |
Weight | 595 g | |
Length | 212 mm |
Download
Logistics
Country of origin | HR |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |