09990000114 | Harting
Crimping pliers for D-Sub, Harting 09990000114
Unit Price (€ / pc.)
2,131.9088 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,131.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,131.9088 €
Hand lever press, 09990000114, HARTING
Hand lever press, for processing connectors with insulation displacement connection, applicable for D-Sub and SEK.
Technical specifications
Suitable for | D-Sub | |
Weight | 12.66 kg | |
Length | 530 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |