09990000120 | Harting

Crimping pliers for bandoliered contacts, 0.5-1.5 mm², AWG 20-16, Harting 09990000120

Order No.: 44F8340
EAN: 4099891358327
MPN:
09990000120
09 99 000 0120
09990000120 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,128.953 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,128.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,128.953 €

Hand crimping tool, 09990000120, HARTING

Hand crimping tool, for reel with 250 contacts, FC 3, conductor cross-section: 0.5 - 1.5 mm².

Technical specifications
Crimping Range (AWG) AWG 20-16
Crimping Range (mm²) 0,5-1,5 mm²
Suitable for Bandoliered Kontakte
Weight 1.38 kg
Length 230 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes