09990000175 | Harting
Crimping pliers for D-Sub, 0.09-0.56 mm², AWG 28-20, Harting 09990000175
Unit Price (€ / pc.)
442.5015 € *
Available: 1 pcs.
Leadtime: 1 Week **
Hand crimping tool, 09990000175, HARTING
Hand crimping tool, for stamped D-Sub single contact, conductor cross-section: 0.09 - 0.56 mm².
Technical specifications
Suitable for | D-Sub | |
Crimping Range (mm²) | 0,09-0,56 mm² | |
Crimping Range (AWG) | AWG 28-20 | |
Length | 195 mm | |
Weight | 305 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |