09990000194 | Harting
Crimping pliers for coaxial connectors, Harting 09990000194
Order No.: 44F8359
EAN: 4099891358358
MPN:
09990000194
09 99 000 0194
Unit Price (€ / pc.)
570.8906 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Hand crimping tool, 09990000194, HARTING
Hand crimping tool, including crimp tool, for coaxial contact, according to DIN 41626.
Technical specifications
Suitable for | Koaxiale Steckverbinder | |
Weight | 671 g | |
Length | 220 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |