09990000248 | Harting

Crimping pliers for bandoliered contacts, 0.09-0.5 mm², AWG 28-22, Harting 09990000248

Order No.: 44F8385
EAN: 4099891358396
MPN:
09990000248
09 99 000 0248
09990000248 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,286.3305 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,286.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,286.3305 €

Hand crimping tool, 09990000248, HARTING

Hand crimping tool, for roll with 500 contacts, BC / har-bus 64, conductor cross-section: 0.09 - 0.5 mm².

Technical specifications
Crimping Range (AWG) AWG 28-22
Crimping Range (mm²) 0,09-0,5 mm²
Suitable for Bandoliered Kontakte
Weight 1.604 kg
Length 230 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes