09990000249 | Harting
Crimping pliers for Bandoliered contacts, 0.09-0.25 mm², AWG 28-20, Harting 09990000249
Order No.: 44F8386
EAN: 4099891358402
MPN:
09990000249
09 99 000 0249
Unit Price (€ / pc.)
1,598.0986 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,598.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,598.0986 €
Attachment for hand crimping tools, 09990000249, HARTING
Attachment for hand crimping tools, for strip terminals, FC 1, conductor cross-section: 0.09 - 0.25 mm².
Technical specifications
Crimping Range (AWG) | AWG 28-20 | |
Crimping Range (mm²) | 0.09-0.25 mm² | |
Suitable for | Bandoliered contacts | |
Weight | 1.76 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |