09990000251 | Harting

Crimping pliers for Bandoliered contacts, 0.5-1.5 mm², AWG 20-16, Harting 09990000251

Order No.: 44F8388
EAN: 4099891358426
MPN:
09990000251
09 99 000 0251
Harting
09990000251 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,598.0986 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,598.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,598.0986 €

Attachment for hand crimping tool, 09990000251, HARTING

Attachment for hand crimping tools, for band contacts, FC 3, conductor cross-section: 0.5 - 1.5 mm².

Technical specifications
Crimping Range (AWG) AWG 20-16
Crimping Range (mm²) 0.5-1.5 mm²
Suitable for Bandoliered contacts
Weight 1.74 kg
Logistics
Country of origin DE
Customs tariff number 82073010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes