09990000252 | Harting
Crimping pliers for Bandoliered contacts, 0.09-0.5 mm², AWG 28-20, Harting 09990000252
Order No.: 44F8389
EAN: 4099891358433
MPN:
09990000252
09 99 000 0252
Unit Price (€ / pc.)
1,598.0986 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,598.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,598.0986 €
Attachment for hand crimping tools, 09990000252, HARTING
Attachment for hand crimping tools, for band contacts, BC / har-bus® 64, conductor cross-section: 0.09 - 0.5 mm².
Technical specifications
Crimping Range (AWG) | AWG 28-20 | |
Crimping Range (mm²) | 0.09-0.5 mm² | |
Suitable for | Bandoliered contacts | |
Weight | 1.784 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |