09990000253 | Harting
Crimping pliers for Bandoliered contacts, 0.09-0.56 mm², AWG 28-20, Harting 09990000253
Order No.: 44F8390
EAN: 4099891358440
MPN:
09990000253
09 99 000 0253
Unit Price (€ / pc.)
1,866.6697 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,866.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,866.6697 €
Attachment for hand crimping tool, 09990000253, HARTING
Attachment for hand crimping tool, for D-Sub standard band contacts (500 pieces), conductor cross section: 0.09 - 0.56 mm².
Technical specifications
Crimping Range (AWG) | AWG 28-20 | |
Crimping Range (mm²) | 0.09-0.56 mm² | |
Suitable for | Bandoliered contacts | |
Weight | 1.38 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |