09990000366 | Harting
Crimping pliers for modular plug RJ45, Harting 09990000366
Order No.: 44F8437
EAN: 4099891358457
MPN:
09990000366
09 99 000 0366
Unit Price (€ / pc.)
582.2075 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Assembly tool, 09990000366, HARTING
Assembly tool RJ45.
Technical specifications
Suitable for | modular plug RJ45 | |
Weight | 416.42 g | |
Length | 195 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |