09990000377 | Harting
Crimping pliers for power connector, 4.0-10 mm², AWG 12-8, Harting 09990000377
Order No.: 44F8447
EAN: 4099891358471
MPN:
09990000377
09 99 000 0377
Unit Price (€ / pc.)
494.9567 € *
Available: 12 pcs.
Leadtime: 18 Weeks **
Total Price:
494.96 € *
Price list
Quantity
Price per unit*
1 pcs.
494.9567 €
3 pcs.
470.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand crimping tool, 09990000377, HARTING
Hand crimping tool, Han® C: 4 - 0 mm², conductor cross-section: 4 - 10 mm².
Technical specifications
Suitable for | Leistungssteckverbinder | |
Crimping Range (mm²) | 4,0-10 mm² | |
Crimping Range (AWG) | AWG 12-8 | |
Length | 265 mm | |
Weight | 700 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |