09990000501 | Harting
Crimping pliers for coaxial connectors, 0.09-0.82 mm², AWG 32-20, Harting 09990000501
Order No.: 44F8457
EAN: 4099891358488
MPN:
09990000501
09 99 000 0501
Unit Price (€ / pc.)
1,114.8396 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
1,114.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1,114.8396 €
3 pcs.
1,081.3887 €
10 pcs.
1,044.2250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand crimping tool, 09990000501, HARTING
Hand crimping tool, for turned blade and spring contacts, 4-point crimping according to MIL 22 520/2-01, conductor cross-section: 0.09 - 0.82 mm².
Technical specifications
Suitable for | Koaxiale Steckverbinder | |
Crimping Range (mm²) | 0,09-0,82 mm² | |
Crimping Range (AWG) | AWG 32-20 | |
Length | 178 mm | |
Weight | 250 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |