09990000505 | Harting
Crimping pliers for signal contacts, AWG 26-20, Harting 09990000505
Order No.: 44F8461
EAN: 4099891358501
MPN:
09990000505
09 99 000 0505
Unit Price (€ / pc.)
1,000.1474 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,000.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,000.1474 €
Hand crimping tool, 09990000505, HARTING
Hand crimping tool, for control contacts.
Technical specifications
Crimping Range (AWG) | AWG 26-20 | |
Suitable for | Signalkontakte | |
Weight | 365 g | |
Length | 191 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |