09990000509 | Harting

Crimping pliers for power connector, 0.5-2.5 mm², Harting 09990000509

Order No.: 44F8465
EAN: 4099891358518
MPN:
09990000509
09 99 000 0509
09990000509 Harting Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
1,329.2538 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,329.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,329.2538 €

Hand crimping tool, 09990000509, HARTING

Hand crimping tool, for high current contacts.

Technical specifications
Crimping Range (mm²) 0,5-2,5 mm²
Suitable for Leistungssteckverbinder
Weight 583.5 g
Length 248 mm
Logistics
Country of origin US
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes